TDK-Lambda PXE DC-DC Converter, ±12V dc/ 0.83A Output, 18 → 75 V dc Input, 20W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 204-0600
- Mfr. Part No.:
- PXE20-48WD12
- Brand:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-0600
- Mfr. Part No.:
- PXE20-48WD12
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 18 V dc | |
| Output Current | 0.83A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10% | |
| Isolation Voltage | 1.6kV | |
| Width | 40.6mm | |
| Length | 50.8mm | |
| Series | PXE | |
| Railway Approved | No | |
| Load Regulation | 0.005 | |
| Minimum Temperature | -40°C | |
| Medical Approved | No | |
| Maximum Temperature | +100°C | |
| Efficiency | 0.83 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 18 V dc | ||
Output Current 0.83A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 1.6kV | ||
Width 40.6mm | ||
Length 50.8mm | ||
Series PXE | ||
Railway Approved No | ||
Load Regulation 0.005 | ||
Minimum Temperature -40°C | ||
Medical Approved No | ||
Maximum Temperature +100°C | ||
Efficiency 0.83 | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXE series housed in a metal case for six sided shielding, these 10 to 30W 2"" x 1.6"" footprint converters cover the commonly used nominal input voltages of 12V, 24V or 48V with either 2:1 or 4:1 versions. Both single (1.5V to 15V) and dual output (5V, 12V or 15V) models are available with a choice of positive or negative remote on/off and optional adjustment trim pin.
https://product.tdk.com/info/en/catalog/datasheets/pxe_e.pdf
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXE DC-DC Converter 9 20W +100°C Max Temp -40°C Min
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- TDK-Lambda PXE DC-DC Converter 9 20W +100°C Max Temp -40°C Min Temp
