P&N for Deburring Wood, Fibreglass, Stainless Steel, Steel, Brass, Plastic Deburring Tool, 3 mm, High Speed Steel Blade,
- RS Stock No.:
- 260-6652
- Mfr. Part No.:
- 107DT0319
- Brand:
- P&N
Subtotal (1 unit)*
$132.39
(exc. GST)
$152.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.39 |
*price indicative
- RS Stock No.:
- 260-6652
- Mfr. Part No.:
- 107DT0319
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Blade Type | Chamfering Blade | |
| Product Type | Deburring Tool | |
| Maximum Cutting Capacity | 3mm | |
| Minimum Cutting Capacity | 19mm | |
| Materials Deburred | Wood, Fibreglass, Stainless Steel, Steel, Brass, Plastic | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Blade Type Chamfering Blade | ||
Product Type Deburring Tool | ||
Maximum Cutting Capacity 3mm | ||
Minimum Cutting Capacity 19mm | ||
Materials Deburred Wood, Fibreglass, Stainless Steel, Steel, Brass, Plastic | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
- COO (Country of Origin):
- TW
The P&N quick bits smart chamfer perfect for fast and safe repairs to damaged bolts, bur removal and threading work with 3 to 19 mm size and 1/4 inch hex shank fits standard
power drills.
High speed steel cutting blades for good wear resistance
Safe to use, internal cutting edge for safe operation
Related links
- Noga NG-3 Series for Deburring Brass and Cast Iron Plastic Deburring Tool N
- Noga for Deburring Steel High Speed Steel Blade
- Noga for Deburring Steel High Speed Steel Blade, N1 Blade
- Noga for Deburring Steel High Speed Steel Blade, D Type Blade
- Facom 325 Series for Deburring Aluminium Brass Copper Deburring Tool Kit
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
- Noga BT1200 Series for Deburring Aluminium and Plastic High Speed Steel Blade
- Noga S10 Series for Deburring Aluminium and Plastic High Speed Steel Blade, S10
