Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series , 180.1 x 137.7 x 39.7mm, Polycarbonate DIN Rail
- RS Stock No.:
- 519-498
- Mfr. Part No.:
- 2202057
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.65
(exc. GST)
$52.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.65 |
*price indicative
- RS Stock No.:
- 519-498
- Mfr. Part No.:
- 2202057
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Enclosure Bottom Part | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 180.1mm | |
| Dimensions | 180.1 x 137.7 x 39.7mm | |
| Series | ME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Enclosure Bottom Part | ||
Body Material Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 180.1mm | ||
Dimensions 180.1 x 137.7 x 39.7mm | ||
Series ME | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing features a lower housing part with a metal foot catch, designed for use with a 50/40 bus connector. It has a width of 39.7 mm, height of 180.1 mm, and depth of 137.7 mm, with a light grey colour (similar to RAL 7035). The housing allows for an optional DIN rail connector and supports up to 50 positions for cross connections, providing a flexible and reliable solution for various industrial applications.
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
Variety of connection technology
Can be mounted on the DIN rail
Related links
- Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1029 Series ABS, Polycarbonate DIN Rail
- Italtronic DIN Rail Enclosure Enclosure Type Modulbox XTS Series ABS, Polycarbonate DIN Rail
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
