Phoenix Contact Upper Housing Part Enclosure Type 1026 Series , 72.26 x 22.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 520-470
- Mfr. Part No.:
- 1026264
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$27.68
(exc. GST)
$31.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.68 | $2.768 |
*price indicative
- RS Stock No.:
- 520-470
- Mfr. Part No.:
- 1026264
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 72.26mm | |
| Dimensions | 72.26 x 22.6 x 36.95mm | |
| Series | 1026 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 72.26mm | ||
Dimensions 72.26 x 22.6 x 36.95mm | ||
Series 1026 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part from the EH series is designed for versatile mounting solutions, providing efficient integration into your devices. With a sleek, tall design and a light grey finish, this component is tailored for applications where aesthetics meet functionality. The robust ABS-PC housing ensures durability, whilst accommodating varying PCB orientations for enhanced flexibility in design. Delivering superior performance and ease of installation, this housing part is ideal for both DIN rail and panel mounting.
Optimised for both DIN rail and panel mounting applications
Offers flexibility in housing configurations for specific needs
Light grey finish meets modern aesthetic requirements
Durable against environmental and real-life conditions
Offers flexibility in housing configurations for specific needs
Light grey finish meets modern aesthetic requirements
Durable against environmental and real-life conditions
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1029 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
