WAGO 726-241 726 Series Dark Grey, 1.5mm², Cage Clamp Termination
- RS Stock No.:
- 224-472
- Mfr. Part No.:
- 726-241
- Brand:
- WAGO
Subtotal (1 unit)*
$253.12
(exc. GST)
$291.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.12 |
*price indicative
- RS Stock No.:
- 224-472
- Mfr. Part No.:
- 726-241
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Dark Grey | |
| American Wire Gauge | 28 → 16AWG | |
| Series | 726 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Dark Grey | ||
American Wire Gauge 28 → 16AWG | ||
Series 726 | ||
Termination Method Cage Clamp | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Matrix patch board is engineered for versatility and reliability in Ex i applications, featuring a 32-pole design aimed at enhancing connectivity. Its compact dimensions make it suitable for various installations, while the dual vertical module markings ensure user-friendly operation. Constructed from high-quality materials, the product boasts robust features such as flame resistance and compliance with international standards, ensuring both safety and performance.
Compact size fits easily into diverse mounting environments
Dual vertical module markings facilitate clear identification
Resistant to environmental challenges for long lasting performance
Available in a striking blue colour for easy visibility
Dual vertical module markings facilitate clear identification
Resistant to environmental challenges for long lasting performance
Available in a striking blue colour for easy visibility
Related links
- WAGO 726-342 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-441 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-222 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-322 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-122 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-121 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-721 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-841 726 Series Dark Grey Cage Clamp Termination
