WAGO 726-322 726 Series Dark Grey, 1.5mm², Cage Clamp Termination
- RS Stock No.:
- 224-475
- Mfr. Part No.:
- 726-322
- Brand:
- WAGO
Subtotal (1 unit)*
$216.50
(exc. GST)
$248.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.50 |
*price indicative
- RS Stock No.:
- 224-475
- Mfr. Part No.:
- 726-322
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Dark Grey | |
| American Wire Gauge | 28 → 16AWG | |
| Series | 726 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Dark Grey | ||
American Wire Gauge 28 → 16AWG | ||
Series 726 | ||
Termination Method Cage Clamp | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Matrix patch board is designed for seamless integration within 19" rack systems, offering a robust and reliable solution for complex wiring requirements. Featuring a 32-pole configuration, it allows for easy and efficient management of electrical connections. Its durable construction with dark grey materials ensures both aesthetic appeal and functional longevity.
Supports a range of conductor sizes for versatile applications
RoHS compliant ensuring environmental safety
Includes options for additional modules to expand functionality
RoHS compliant ensuring environmental safety
Includes options for additional modules to expand functionality
Related links
- WAGO 726-342 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-222 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-441 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-122 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-121 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-721 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-241 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-841 726 Series Dark Grey Cage Clamp Termination
