WAGO 726-841 726 Series Dark Grey, 1.5mm², Cage Clamp Termination
- RS Stock No.:
- 224-488
- Mfr. Part No.:
- 726-841
- Brand:
- WAGO
Subtotal (1 unit)*
$619.97
(exc. GST)
$712.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $619.97 |
*price indicative
- RS Stock No.:
- 224-488
- Mfr. Part No.:
- 726-841
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Dark Grey | |
| American Wire Gauge | 16AWG | |
| Series | 726 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Dark Grey | ||
American Wire Gauge 16AWG | ||
Series 726 | ||
Termination Method Cage Clamp | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Matrix patch board is expertly crafted for versatile applications, ensuring seamless connectivity and reliability in demanding environments. With its 80-pole configuration, it allows for efficient and organised connections, making it suitable for Ex i applications. This product features robust construction and a thoughtful design that prioritises ease of use, with front-entry wiring and clear module markings ensuring straightforward installation.
Front entry wiring simplifies installation and maintenance processes
Clear vertical marking on modules facilitates easy identification and organisation
Lightweight yet robust construction ensures easy handling without compromising strength
Clear vertical marking on modules facilitates easy identification and organisation
Lightweight yet robust construction ensures easy handling without compromising strength
Related links
- WAGO 726-342 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-441 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-222 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-322 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-122 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-121 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-721 726 Series Dark Grey Cage Clamp Termination
- WAGO 726-241 726 Series Dark Grey Cage Clamp Termination
