WAGO 726-341 726 Series Dark Grey, 1.5mm², Cage Clamp Termination

Subtotal (1 unit)*

$222.81

(exc. GST)

$256.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.81

*price indicative

RS Stock No.:
224-476
Mfr. Part No.:
726-341
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Dark Grey

Series

726

American Wire Gauge

28 → 16AWG

Termination Method

Cage Clamp

Cable CSA

1.5mm²

COO (Country of Origin):
DE
The Wago Matrix patch board is a highly versatile component designed for seamless integration in Ex i applications. This innovative solution features 32 poles and is crafted to accommodate a range of conductor sizes, ensuring optimal connectivity. With its robust polyamide construction and flammability rating of UL94 V0, it guarantees both durability and safety in demanding environments.

Supports a range of conductor sizes offering great flexibility
Vertical module markings improve identification and categorisation
Designed for front entry wiring simplifying installation processes
Lightweight design aids in maintaining overall system integrity

Related links