Phoenix Contact 1429439 MPTD Series Blue, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 483-469
- Mfr. Part No.:
- 1429439
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$277.44
(exc. GST)
$319.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $277.44 | $5.549 |
*price indicative
- RS Stock No.:
- 483-469
- Mfr. Part No.:
- 1429439
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Series | MPTD | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Series MPTD | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Mini feed-through terminal block offers a compact and efficient solution for electrical connections, designed to facilitate seamless integration in a variety of applications. With a robust construction ensuring reliability, it supports high nominal voltages and currents, making it perfect for demanding environments. The innovative Push-in connection method allows for easy and tool-free installation, ensuring quick setup while maintaining a secure connection. Additionally, its blue colour and clear marking grooves enhance visibility and organisation, making it an essential component for any professional electrician or technician looking to optimise their installation process.
Compact design maximises space efficiency
Tool-free installation enhances user convenience
Marking grooves promote organisation at every terminal point
Flexible connection options cater to various conductor types
Rated for high performance, suitable for demanding applications
High-quality materials ensure longevity and reliability in operation
Versatile mounting options accommodate different installation setups
Wide operating temperature range supports diverse environmental conditions
Tool-free installation enhances user convenience
Marking grooves promote organisation at every terminal point
Flexible connection options cater to various conductor types
Rated for high performance, suitable for demanding applications
High-quality materials ensure longevity and reliability in operation
Versatile mounting options accommodate different installation setups
Wide operating temperature range supports diverse environmental conditions
Related links
- Phoenix Contact 1429437 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429430 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429442 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1462716 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1073605 5-NS 15 2.5mm² Push In Termination
- Phoenix Contact 1073554 5-NS 35 2.5mm² Push In Termination
- Phoenix Contact 1462726 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1462717 XT Series Blue 1-Level, Push In Termination
