Phoenix Contact 1429430 MPTD Series Blue, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 518-871
- Mfr. Part No.:
- 1429430
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$277.44
(exc. GST)
$319.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $277.44 | $5.549 |
*price indicative
- RS Stock No.:
- 518-871
- Mfr. Part No.:
- 1429430
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Series | MPTD | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Series MPTD | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Mini Feed Through Terminal Block is engineered to deliver reliable connection solutions in compact designs, making it ideal for space-constrained applications. This innovative product offers exceptional flexibility with its single function shafts and ease of installation through tool-free, maintenance-free Push-in connection technology. With impressive specifications including a nominal voltage of 800 V and a rated current of 24 A, this terminal block guarantees safe and stable performance even in demanding environments. The design underscores optimal organisation, featuring marking grooves that enhance clarity for each terminal point. The terminal block is not only efficient but also designed to meet rigorous safety standards, ensuring that it can handle various operational challenges with ease.
Modular design allows for versatile configuration options
Compact dimensions enable significant space savings within junction boxes
Clear marking grooves enhance user experience during installation
Tool free conductor connection simplifies the wiring process
Compatible with all standard test probes for hassle free diagnostics
Designed for high ambient temperature ranges ensuring reliable performance
Mechanical strength evaluated through rigorous testing criteria
Environmentally compliant adhering to EU RoHS and REACH standards
Compact dimensions enable significant space savings within junction boxes
Clear marking grooves enhance user experience during installation
Tool free conductor connection simplifies the wiring process
Compatible with all standard test probes for hassle free diagnostics
Designed for high ambient temperature ranges ensuring reliable performance
Mechanical strength evaluated through rigorous testing criteria
Environmentally compliant adhering to EU RoHS and REACH standards
Related links
- Phoenix Contact 1429437 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429439 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429442 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1462716 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1462726 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1073605 5-NS 15 2.5mm² Push In Termination
- Phoenix Contact 1073554 5-NS 35 2.5mm² Push In Termination
- Phoenix Contact 1462717 XT Series Blue 1-Level, Push In Termination
