Phoenix Contact 1429437 MPTD Series Blue, 2.5mm², 1-Level, Push In Termination

Subtotal (1 pack of 50 units)*

$277.44

(exc. GST)

$319.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$277.44$5.549

*price indicative

RS Stock No.:
521-458
Mfr. Part No.:
1429437
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

1

American Wire Gauge

26 → 12AWG

Series

MPTD

Termination Method

Push In

Cable CSA

2.5mm²

COO (Country of Origin):
CN
The Phoenix Contact Miniature feed-through terminal block represents an innovative solution for efficient connections within various electrical applications. Designed for optimal performance, it showcases a compact design that significantly optimises space, making it ideal for crowded installations. The modularity of the design supports flexible configurations and encourages an easy setup process, ensuring that it can adapt efficiently to various wiring requirements. Safety and reliability are paramount, with features like push-in connection technology that promises tool-free and maintenance-free conductor connections.

High-rated insulation voltage ensures enhanced safety
Flexible configuration options cater to various application needs
Reliable performance in challenging environmental conditions
Robust construction guarantees durability and longevity
Enhanced connectivity options support a wide range of cable sizes

Related links