Phoenix Contact 1350422 PTVME 6/S-P GN Series Green, 6mm², 2-Level, Push In Termination

Subtotal (1 pack of 50 units)*

$1,344.33

(exc. GST)

$1,545.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,344.33$26.887

*price indicative

RS Stock No.:
483-693
Mfr. Part No.:
1350422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green

Number of Levels

2

Series

PTVME 6/S-P GN

American Wire Gauge

20 → 10AWG

Termination Method

Push In

Cable CSA

6mm²

COO (Country of Origin):
CN
The Phoenix Contact test disconnect terminal block is designed with a nominal voltage capacity of 1000 V and a nominal current capacity of 30 A. It utilizes a push-in connection method and supports a rated cross section of 6 mm². The cross section range is between 0.5 mm² to 6 mm². The block comes in a green color

Increased safety with 1,000 V nominal voltage
The compact design allows an overall width the same as screw terminal blocks
Quick and easy actuation with the screw-free disconnect slide
Clearly visible and readily apparent switching state
Use of CLIPLINE complete standard accessories

Related links