Phoenix Contact 1350426 PTVME 6/S GN Series Green, 6mm², 2-Level, Push In Termination

Subtotal (1 pack of 50 units)*

$1,269.58

(exc. GST)

$1,460.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,269.58$25.392

*price indicative

RS Stock No.:
489-216
Mfr. Part No.:
1350426
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green

Number of Levels

2

Series

PTVME 6/S GN

American Wire Gauge

20 → 10AWG

Termination Method

Push In

Cable CSA

6mm²

COO (Country of Origin):
CN
The Phoenix Contact test disconnect terminal block has a nominal voltage of 1000 V and a nominal current of 30 A. It uses a push-in connection method and has a rated cross section of 6 mm². The terminal block can accommodate cross sections ranging from 0.5 mm² to 6 mm² and comes in a green color.

Increased safety with 1,000 V nominal voltage
The compact design allows an overall width the same as screw terminal blocks
Quick and easy actuation with the screw-free disconnect slide
Clearly visible and readily apparent switching state
Use of CLIPLINE complete standard accessories

Related links