Phoenix Contact 1350425 PTVME 6/S YE Series Yellow, 6mm², 2-Level, Push In Termination
- RS Stock No.:
- 483-695
- Mfr. Part No.:
- 1350425
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,269.58
(exc. GST)
$1,460.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,269.58 | $25.392 |
*price indicative
- RS Stock No.:
- 483-695
- Mfr. Part No.:
- 1350425
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Yellow | |
| Number of Levels | 2 | |
| American Wire Gauge | 20 → 10AWG | |
| Series | PTVME 6/S YE | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Yellow | ||
Number of Levels 2 | ||
American Wire Gauge 20 → 10AWG | ||
Series PTVME 6/S YE | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact test disconnect terminal block has a nominal voltage of 1000 V and a nominal current of 30 A. It uses a push-in connection method and has a rated cross section of 6 mm². The terminal block can accommodate cross sections ranging from 0.5 mm² to 6 mm² and comes in a yellow color.
Increased safety with 1,000 V nominal voltage
The compact design allows an overall width the same as screw terminal blocks
Quick and easy actuation with the screw-free disconnect slide
Clearly visible and readily apparent switching state
Use of CLIPLINE complete standard accessories
The compact design allows an overall width the same as screw terminal blocks
Quick and easy actuation with the screw-free disconnect slide
Clearly visible and readily apparent switching state
Use of CLIPLINE complete standard accessories
Related links
- Phoenix Contact 1350421 PTVME 6/S-P YE Series Yellow 2-Level, Push In Termination
- Phoenix Contact 1350423 PTVME 6/S-P RD Series Red 2-Level, Push In Termination
- Phoenix Contact 1350427 PTVME 6/S RD Series Red 2-Level, Push In Termination
- Phoenix Contact 1350422 PTVME 6/S-P GN Series Green 2-Level, Push In Termination
- Phoenix Contact 1350424 PTVME 6/S-P BU Series Blue 2-Level, Push In Termination
- Phoenix Contact 1350426 PTVME 6/S GN Series Green 2-Level, Push In Termination
- Phoenix Contact 0790620 OTTA 6 YE Series Yellow 1-Level, Bolt Termination
- Weidmuller 0623320000 RSF 2 Series Yellow Single-Level, Screw Termination
