Phoenix Contact 1462727 XT Series Grey, 0.5 to 4mm², 1-Level, Push In Termination
- RS Stock No.:
- 496-966
- Mfr. Part No.:
- 1462727
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$622.64
(exc. GST)
$716.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $622.64 | $12.453 |
*price indicative
- RS Stock No.:
- 496-966
- Mfr. Part No.:
- 1462727
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 12AWG | |
| Series | XT | |
| Termination Method | Push In | |
| Cable CSA | 0.5 to 4mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 12AWG | ||
Series XT | ||
Termination Method Push In | ||
Cable CSA 0.5 to 4mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Disconnect terminal block with a nominal voltage of 500 V and a nominal current of 20 A. Features a Push-X connection method for easy wiring. Rated cross-section of 2.5 mm², supporting conductor sizes from 0.5 mm² to 4 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 DIN rails. Gray color for clear identification.
EU RoHS
Insulating material is PA
Insulating material is PA
Related links
- Phoenix Contact 1462724 XT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1462720 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462719 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462725 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 0305080 UGSK/S Series Grey 1-Level, Screw Termination
- Phoenix Contact 0309109 URTK/S-BEN 10 Series Grey 1-Level, Screw Termination
- Phoenix Contact 3212170 PTME 6 Series Grey Single-Level, Push In Termination
- Entrelec 1SNK708411R0000 1SNK7084 Series Grey 1-Level Fused
