Phoenix Contact 1429434 MPTD Series Yellow, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 520-969
- Mfr. Part No.:
- 1429434
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$292.30
(exc. GST)
$336.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $292.30 | $5.846 |
*price indicative
- RS Stock No.:
- 520-969
- Mfr. Part No.:
- 1429434
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Yellow | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Series | MPTD | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Series MPTD | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Mini feed-through terminal block is designed for compact and efficient electrical connections with a nominal voltage of 800 V and a nominal current of 24 A. It features four connection points and one position, utilizing a push-in connection method for quick and secure wiring. The terminal block supports a rated cross-section of 2.5 mm² and accommodates wire sizes ranging from 0.14 mm² to 4 mm². It comes in a yellow colour for easy identification in electrical installations.
Significant space savings with the compact design
Increased flexibility with single function shafts
Clear arrangement with marking grooves on each individual terminal point
Time saving conductor connection with tool free and maintenance free Push in connection technology
Increased flexibility with single function shafts
Clear arrangement with marking grooves on each individual terminal point
Time saving conductor connection with tool free and maintenance free Push in connection technology
Related links
- Phoenix Contact 1429443 MPTD Series Black 2.5mm² Push In Termination
- Phoenix Contact 1429432 MPTD Series Black 2.5mm² Push In Termination
- WAGO 2002-1406 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2002-6306 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2002-1306 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2002-1206 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2002-6307 TOPJOB S Series Green 2.5mm² Push-In Cage Clamp Termination EAC Ex, IECEx
- Phoenix Contact 3038011 UK 2.5 N YE Series Yellow 1-Level, Screw Termination
