Phoenix Contact 1429443 MPTD Series Black, Yellow, 2.5mm², 1-Level, Push In Termination

Subtotal (1 pack of 50 units)*

$293.96

(exc. GST)

$338.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$293.96$5.879

*price indicative

RS Stock No.:
483-471
Mfr. Part No.:
1429443
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black, Yellow

Number of Levels

1

Series

MPTD

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

COO (Country of Origin):
CN
The Phoenix Contact miniature feed-through terminal block exemplifies exceptional engineering with its compact design, providing exceptional space efficiency. Crafted with utmost precision, it supports a nominal voltage of 800 V and is designed for versatile connections, catering to a range of conductor sizes. The Push-in technology allows for tool-free installation, enhancing ease of use and installation efficiency. With robust features such as marking grooves for clear identification, it streamlines connections and ensures optimal performance. This terminal block is tailored for applications requiring reliable and durable connectivity in challenging environments, offering impressive operating temperature flexibility from -60 °C to 110 °C. Engineered to meet strict safety standards, it is ideal for various industrial settings, ensuring peak performance and longevity.

Significant space savings with a compact design
Facilitates tool free and maintenance free connections
Single function shafts provide increased flexibility
Marked grooves enhance the clarity of terminal point identification
Designed for reliable operation under extreme temperature conditions
Supports various conductor sizes for broader application use
Included testing options cater to all common test probes
Manufactured to rigorous safety and environmental standards
Customisable for a range of applications due to its versatile specifications
Offers maintenance free performance for long term reliability

Related links