Phoenix Contact 1429432 MPTD Series Black, Yellow, 2.5mm², 1-Level, Push In Termination

Subtotal (1 pack of 50 units)*

$293.96

(exc. GST)

$338.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$293.96$5.879

*price indicative

RS Stock No.:
483-466
Mfr. Part No.:
1429432
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black, Yellow

Number of Levels

1

Series

MPTD

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

COO (Country of Origin):
CN
The Phoenix Contact Mini Feed Through Terminal Block boasts a compact design, perfectly tailored for modern electrical applications. Engineered for flexibility and efficiency, it features up to four connections, allowing for streamlined wiring in confined spaces. With a nominal voltage rating of 800 V and a robust current capacity of 24 A, this terminal block ensures reliable performance across various applications. The innovative Push-in connection technology facilitates maintenance-free installation, while its modular structure meets the demanding requirements of contemporary electrical systems. The product's black/yellow colour coding enhances visibility and safety, making it an ideal choice for diverse projects requiring precision and dependability.

Significantly reduces space consumption for efficient layouts
Flexible functionality with single function shafts for versatile applications
Marked grooves on individual terminal points streamline organization
Delivers tool free connectivity minimising installation time
Compatible with all common testing probes for ease of maintenance
Constructed to withstand demanding environments with high durability

Related links