Phoenix Contact 2777056 Grey, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 535-469
- Mfr. Part No.:
- 2777056
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$236.86
(exc. GST)
$272.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $236.86 | $23.686 |
*price indicative
- RS Stock No.:
- 535-469
- Mfr. Part No.:
- 2777056
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Basic Terminal Block is designed for efficient and secure connections in a variety of applications. Featuring test pick off capabilities on both sides, it allows for double connections with the same potential, ensuring versatility and reliability in electrical layouts. The terminal block is compatible with NS 32 and NS 35/7.5 DIN rails, making it an excellent choice for modular setups. With its robust build and grey insulating material, this product offers durability, while meeting stringent industry standards. Its compact dimensions and thoughtful design promote ease of installation and maintenance, ensuring optimal performance in demanding environments.
Constructed with a reliable screw connection method for ease of use
Maintains consistent performance across a wide ambient temperature range
Designed for simple integration with various coupling connectors
Weights and measurements are optimised for installation efficiency
Complies with EU RoHS which ensuring environmentally friendly operation
Suitable for multiple conductor cross section configurations
Maintains consistent performance across a wide ambient temperature range
Designed for simple integration with various coupling connectors
Weights and measurements are optimised for installation efficiency
Complies with EU RoHS which ensuring environmentally friendly operation
Suitable for multiple conductor cross section configurations
Related links
- Phoenix Contact 2820262 Grey Screw Termination
- Phoenix Contact 2820136 Grey Screw Termination
- Phoenix Contact 2777043 Grey Screw Termination
- Phoenix Contact 2777069 Grey Screw Termination
- Phoenix Contact 2820712 URELG Series Grey Screw Termination
- Phoenix Contact 2777030 UDK Series Grey Screw Termination
- Phoenix Contact 2820709 URELG Series Grey Screw Termination
- Phoenix Contact 2820725 URELG Series Grey Screw Termination
