Phoenix Contact 2777043 Grey, 0.2 → 4mm², Screw Termination

Subtotal (1 pack of 10 units)*

$352.13

(exc. GST)

$404.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$352.13$35.213

*price indicative

RS Stock No.:
566-177
Mfr. Part No.:
2777043
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

24 → 12AWG

Termination Method

Screw

Cable CSA

0.2 → 4mm²

COO (Country of Origin):
TR
The Phoenix Contact Basic Terminal Block is designed for seamless integration and efficient connectivity in various applications. This product stands out with its robust three position relay socket construction, ensuring a reliable performance in demanding conditions. The exceptional materials used, including a PA insulating material, guarantee durability and compliance with environmental standards, making it a dependable choice for engineers and technicians alike. Whether used in control cabinets or automation settings, this terminal block provides a consistent and superior performance, ultimately driving productivity and functionality in your projects.

Compact dimensions enhance space efficiency in installations
Constructed with grey insulating material for easy identification
Facilitates a conductor cross section accommodating flexible and rigid conductors
RoHS compliant which ensuring minimal environmental impact
Applicable in various sectors enhancing its versatility across projects
Meets stringent approval standards for quality assurance

Related links