Phoenix Contact 2820136 Grey, 0.2 → 4mm², Screw Termination
- RS Stock No.:
- 535-471
- Mfr. Part No.:
- 2820136
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$197.77
(exc. GST)
$227.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $197.77 | $19.777 |
*price indicative
- RS Stock No.:
- 535-471
- Mfr. Part No.:
- 2820136
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.2 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 0.2 → 4mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Basic terminal block is an exceptional solution designed for seamless integration in various industrial applications. Engineered with a focus on durability and ease of installation, it is suitable for diverse operational environments. Its meticulous design includes an end cover for enhanced protection, making it ideal for control cabinet applications and beyond. As a trusted component from a reputable manufacturer, this terminal block promises to deliver efficiency, safety, and long lasting service in your electrical installations.
Screw connection method allows for secure and straightforward wiring
Temperature rated for both operational and storage conditions
Compatible with a range of plugs for flexible application
Lightweight construction facilitates easy handling during installations
Environmental compliance ensures safety and sustainability
Clear dimensional specifications aid in effective planning and integration
Temperature rated for both operational and storage conditions
Compatible with a range of plugs for flexible application
Lightweight construction facilitates easy handling during installations
Environmental compliance ensures safety and sustainability
Clear dimensional specifications aid in effective planning and integration
Related links
- Phoenix Contact 2820262 Grey Screw Termination
- Phoenix Contact 2777043 Grey Screw Termination
- Phoenix Contact 2777069 Grey Screw Termination
- Phoenix Contact 2777056 Grey Screw Termination
- Phoenix Contact 2820712 URELG Series Grey Screw Termination
- Phoenix Contact 2777030 UDK Series Grey Screw Termination
- Phoenix Contact 2820709 URELG Series Grey Screw Termination
- Phoenix Contact 2820725 URELG Series Grey Screw Termination
