Phoenix Contact 1336344 13363 Series Grey, 0.14mm², 4-Level, Push In Termination

Bulk discount available

Subtotal (1 unit)*

$56.18

(exc. GST)

$64.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$56.18
10 - 24$51.69
25 +$46.64

*price indicative

RS Stock No.:
584-838
Mfr. Part No.:
1336344
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

4

Series

13363

American Wire Gauge

26AWG

Termination Method

Push In

Cable CSA

0.14mm²

COO (Country of Origin):
PL
The Phoenix Contact multi-level terminal block designed for efficient electrical connections in industrial applications. It features a push-in connection method and integrated green LED indicators for easy status monitoring and reliable performance.

Accommodates conductor cross-sections from 0.14 mm² to 4 mm² for versatile applications
Rated surge voltage of 6 kV and nominal voltage of 500 V for robust electrical protection

Related links