Phoenix Contact 1336413 13364 Series Grey, 0.14mm², 4-Level, Push In Termination
- RS Stock No.:
- 584-793
- Mfr. Part No.:
- 1336413
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,999.90
(exc. GST)
$2,299.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,999.90 | $39.998 |
*price indicative
- RS Stock No.:
- 584-793
- Mfr. Part No.:
- 1336413
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 4 | |
| American Wire Gauge | 26AWG | |
| Series | 13364 | |
| Termination Method | Push In | |
| Cable CSA | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 4 | ||
American Wire Gauge 26AWG | ||
Series 13364 | ||
Termination Method Push In | ||
Cable CSA 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PT 2.5-4PE ground terminal is an expertly designed solution, ideal for applications in the railway industry, machine building, and plant engineering. Characterised by versatility and compactness, this terminal block supports efficient wiring solutions in confined spaces. Its push-in connection method ensures a reliable, tool-free installation process while accommodating a range of conductor sizes. This ground terminal not only meets stringent insulation voltage standards but is also tested for specific railway applications, ensuring enhanced safety and reliability. With its robust construction and innovative design, the PT 2.5-4PE is engineered to withstand demanding environmental conditions, making it a trusted choice for professionals seeking quality and durability in their electrical systems.
Supports an array of conductor cross-sections, enhancing compatibility for diverse installations
The design facilitates wiring in constrained areas, making it a practical choice for tight environments
Features an additional test pick-off option for enhanced usability during electrical testing
Manufactured using high-quality insulating materials to ensure longevity and performance
Compliant with international safety standards, ensuring reliable performance in critical applications
Optimised for quick connections, reducing installation time and increasing productivity on-site
The design facilitates wiring in constrained areas, making it a practical choice for tight environments
Features an additional test pick-off option for enhanced usability during electrical testing
Manufactured using high-quality insulating materials to ensure longevity and performance
Compliant with international safety standards, ensuring reliable performance in critical applications
Optimised for quick connections, reducing installation time and increasing productivity on-site
Related links
- Phoenix Contact 1336413 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336411 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336407 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1098640 10986 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336387 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336344 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336370 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336395 13363 Series Grey 4-Level, Push In Termination
