Phoenix Contact 1336411 13364 Series Grey, 0.14mm², 4-Level, Push In Termination
- RS Stock No.:
- 584-840
- Mfr. Part No.:
- 1336411
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,512.52
(exc. GST)
$1,739.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,512.52 | $30.25 |
*price indicative
- RS Stock No.:
- 584-840
- Mfr. Part No.:
- 1336411
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 4 | |
| American Wire Gauge | 26AWG | |
| Series | 13364 | |
| Termination Method | Push In | |
| Cable CSA | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 4 | ||
American Wire Gauge 26AWG | ||
Series 13364 | ||
Termination Method Push In | ||
Cable CSA 0.14mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact multi-level terminal block is designed for seamless integration within electrical systems, allowing for efficient connection management. Crafted from durable material, it ensures long-lasting performance while maintaining high safety standards. The innovative push-in connection method facilitates swift and secure wiring, making installation and maintenance a straightforward task. With its compact dimensions and versatile mounting options, this terminal block is suitable for a variety of applications in industrial automation and control systems. Its sophisticated design accommodates multiple connections while ensuring optimal current handling, reinforcing reliability in demanding environments.
Supports a wide range of conductor cross sections for versatile usage
Compact design ensures optimal space utilisation in control panels
Transparent aesthetic allows for clear visibility of wiring connections
Manufactured to meet international safety and quality standards
Highly resistant to environmental influences, ensuring dependable performance
Compact design ensures optimal space utilisation in control panels
Transparent aesthetic allows for clear visibility of wiring connections
Manufactured to meet international safety and quality standards
Highly resistant to environmental influences, ensuring dependable performance
Related links
- Phoenix Contact 1336411 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336407 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336413 13364 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1098640 10986 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336387 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336344 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336370 13363 Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336395 13363 Series Grey 4-Level, Push In Termination
