Phoenix Contact 1336411 13364 Series Grey, 0.14mm², 4-Level, Push In Termination

Bulk discount available

Subtotal (1 unit)*

$38.29

(exc. GST)

$44.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$38.29
10 - 24$35.23
25 +$31.78

*price indicative

RS Stock No.:
584-841
Mfr. Part No.:
1336411
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

4

Series

13364

American Wire Gauge

26AWG

Termination Method

Push In

Cable CSA

0.14mm²

COO (Country of Origin):
PL
The Phoenix Contact multi-level terminal block is designed for seamless integration within electrical systems, allowing for efficient connection management. Crafted from durable material, it ensures long-lasting performance while maintaining high safety standards. The innovative push-in connection method facilitates swift and secure wiring, making installation and maintenance a straightforward task. With its compact dimensions and versatile mounting options, this terminal block is suitable for a variety of applications in industrial automation and control systems. Its sophisticated design accommodates multiple connections while ensuring optimal current handling, reinforcing reliability in demanding environments.

Supports a wide range of conductor cross sections for versatile usage
Compact design ensures optimal space utilisation in control panels
Transparent aesthetic allows for clear visibility of wiring connections
Manufactured to meet international safety and quality standards
Highly resistant to environmental influences, ensuring dependable performance

Related links