Phoenix Contact 1336413 13364 Series Grey, 0.14mm², 4-Level, Push In Termination

Bulk discount available

Subtotal (1 unit)*

$50.59

(exc. GST)

$58.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$50.59
10 - 24$46.55
25 +$42.00

*price indicative

RS Stock No.:
584-795
Mfr. Part No.:
1336413
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

4

Series

13364

American Wire Gauge

26AWG

Termination Method

Push In

Cable CSA

0.14mm²

COO (Country of Origin):
PL
The Phoenix Contact PT 2.5-4PE ground terminal is an expertly designed solution, ideal for applications in the railway industry, machine building, and plant engineering. Characterised by versatility and compactness, this terminal block supports efficient wiring solutions in confined spaces. Its push-in connection method ensures a reliable, tool-free installation process while accommodating a range of conductor sizes. This ground terminal not only meets stringent insulation voltage standards but is also tested for specific railway applications, ensuring enhanced safety and reliability. With its robust construction and innovative design, the PT 2.5-4PE is engineered to withstand demanding environmental conditions, making it a trusted choice for professionals seeking quality and durability in their electrical systems.

Supports an array of conductor cross-sections, enhancing compatibility for diverse installations
The design facilitates wiring in constrained areas, making it a practical choice for tight environments
Features an additional test pick-off option for enhanced usability during electrical testing
Manufactured using high-quality insulating materials to ensure longevity and performance
Compliant with international safety standards, ensuring reliable performance in critical applications
Optimised for quick connections, reducing installation time and increasing productivity on-site

Related links