Phoenix Contact 3210357 Blue, 1.5mm², 2-Level, Push In Termination
- RS Stock No.:
- 610-075
- Mfr. Part No.:
- 3210357
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$351.10
(exc. GST)
$403.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $351.10 | $7.022 |
*price indicative
- RS Stock No.:
- 610-075
- Mfr. Part No.:
- 3210357
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 2 | |
| American Wire Gauge | 26 → 16AWG | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 2 | ||
American Wire Gauge 26 → 16AWG | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through terminal block is designed to meet the demanding requirements of modern electrical installations. With a robust build and a streamlined aesthetic, this terminal block enhances efficiency in various applications, ranging from industrial automation to building projects. Engineered for optimal performance, it features a push-in connection that simplifies wiring processes, making it an excellent choice for professionals seeking reliability and ease of use.
Constructed with durable materials for long lasting performance
Compatible with a range of conductor sizes for flexibility
Features secure connections that prevent unintentional disconnections
Optimised for use in various applications from automation to infrastructure
Compatible with a range of conductor sizes for flexibility
Features secure connections that prevent unintentional disconnections
Optimised for use in various applications from automation to infrastructure
Related links
- Weidmüller 2471430000 A2T Series Blue 2-Level ATEX, IECEx
- Weidmüller A2T Series Blue 2-Level ATEX, IECEx
- Phoenix Contact 3006784 ZDMTK 2.5 BU Series Blue 2-Level, Spring Cage Termination
- Weidmüller 2471450000 A2T Series Blue 2-Level ATEX, IECEx
- Phoenix Contact 3000926 MTTB 1.5 BU Series Blue 2-Level, Screw Termination
- Siemens 8WH2020-0AE01 8WH Series Blue 2-Level CSA
- Phoenix Contact 1452318 Green 1.5mm² Push In Termination, Fused
- Weidmuller 1992230000 Beige 2-Level, Push In Termination
