Pro-Val Cobalt Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 140 μm, Size L
- RS Stock No.:
- 235-2863
- Mfr. Part No.:
- 41010
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$86.38
(exc. GST)
$99.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $86.38 | $0.864 |
*price indicative
- RS Stock No.:
- 235-2863
- Mfr. Part No.:
- 41010
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber (NBR) | |
| Thickness | 140μm | |
| Colour | Cobalt Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | RoHS | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber (NBR) | ||
Thickness 140μm | ||
Colour Cobalt Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals RoHS | ||
Length 240mm | ||
- COO (Country of Origin):
- CN
The RCR International's nite-safe powder free examination gloves, offer outstanding strength, dexterity and comfort. The nite-safe is a high quality nitrile single-use examination glove, perfect for use where latex free gloves are required. Powder free nitrile examination gloves, non sterile, single use. On–line chlorinated for easy put on and take off with textured surface for good grip.
Large in size
nitrile gloves, strong and extra stretchy
Excellent barrier where there is greater risk of puncture
Broad range of chemical resistance, particularly petroleum based chemicals
Latex free, ideal for latex allergy sufferers
Textured surface for good grip and ambidextrous design
Beaded cuff for extra strength when donning
Related links
- Pro-Val Cobalt Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Cobalt Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Cobalt Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
