Pro-Val Blue Polyvinyl Chloride Disposable Gloves Food Safe 90 μm, Size S
- RS Stock No.:
- 235-2871
- Mfr. Part No.:
- 41037
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$30.42
(exc. GST)
$34.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.42 | $0.304 |
*price indicative
- RS Stock No.:
- 235-2871
- Mfr. Part No.:
- 41037
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Polyvinyl Chloride | |
| Colour | Blue | |
| Thickness | 90μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | RoHS | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Polyvinyl Chloride | ||
Colour Blue | ||
Thickness 90μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals RoHS | ||
Accepted Quality Level AQL 4 | ||
- COO (Country of Origin):
- ID
The RCR International's stretch blues vinyl examination gloves are a new generation, ultra soft resin vinyl examination glove. Looks and fits like latex. A medical grade glove, and also being blue in colour for easy recognition is ideal in the food processing and handling areas as well. Latex allergy sufferers will also benefit from using the stretch blues vinyl glove.
Small in size
Made out of vinyl and stretchier than standard vinyl
Latex free, ideal for latex allergy sufferers
Ambidextrous design
Beaded cuff for extra strength when donning
For single use, non sterile
Related links
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Size S, 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Disposable Gloves 100 per Pack
- Pro-Val Blue Polyvinyl Chloride Size XL, 100 per Pack
- Pro-Val Blue Nitrile Size M, 100 per Pack
- Pro-Val Blue Nitrile Size L, 100 per Pack
