Pro-Val Royal Blue Natural Rubber Latex Disposable Gloves Food Safe 330 μm, Size XL
- RS Stock No.:
- 235-2887
- Mfr. Part No.:
- 41069
- Brand:
- Pro-Val
Subtotal (1 box of 50 units)*
$65.21
(exc. GST)
$74.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $65.21 | $1.304 |
*price indicative
- RS Stock No.:
- 235-2887
- Mfr. Part No.:
- 41069
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Natural Rubber Latex | |
| Thickness | 330μm | |
| Colour | Royal Blue | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 295mm | |
| Standards/Approvals | RoHS | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Natural Rubber Latex | ||
Thickness 330μm | ||
Colour Royal Blue | ||
Powdered No | ||
Number of Gloves 50 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 295mm | ||
Standards/Approvals RoHS | ||
Accepted Quality Level AQL 4 | ||
- COO (Country of Origin):
- MY
The RCR International's securitex HR latex gloves are a high-risk examination grade glove both extra thick and extra long. Three times thicker than standard latex examination gloves, and with an extra long 295mm cuff, these gloves are ideal for the end user who needs extra protection in hazardous and non hazardous applications.
XL in size
Natural rubber latex and powder free
Triple thickness 0.33mm and extra long 295mm
Textured surface enhances wet or dry grip
On-line chlorinated for easy donning
Ambidextrous design, for single use, non sterile
Beaded cuff for extra strength when donning
Related links
- Pro-Val Royal Blue Natural Rubber Latex Disposable Gloves 50 per Pack
- Pro-Val Royal Blue Natural Rubber Latex Disposable Gloves 50 per Pack
- Pro-Val Royal Blue Natural Rubber Latex Disposable Gloves 50 per Pack
- Pro-Val Royal Blue Natural Rubber Latex Disposable Gloves 50 per Pack
- Pro-Val Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val White Powdered Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val Natural Rubber Latex Disposable Gloves 100 per Pack
- Pro-Val Natural Rubber Latex Disposable Gloves 100 per Pack
