Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 60 μm, Size XL
- RS Stock No.:
- 235-2910
- Mfr. Part No.:
- 41133
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$29.15
(exc. GST)
$33.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $29.15 | $0.292 |
*price indicative
- RS Stock No.:
- 235-2910
- Mfr. Part No.:
- 41133
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile Rubber (NBR) | |
| Thickness | 60μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | EN455 | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile Rubber (NBR) | ||
Thickness 60μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals EN455 | ||
Accepted Quality Level AQL 4 | ||
- COO (Country of Origin):
- MY
The RCR International's super soft nitrile is the most cost effective nitrile examination powder free glove in the pro-val range. Incredibly comfortable, soft and dexterous. Blue in colour for easy recognition in the food processing and handling areas. This glove is also examination grade, and can be used in numerous medical and laboratory areas. The glove is latex free, but provides the dexterity and feel of a latex glove.
XL in size and in blue colour
Made out of nitrile and powder free
Super soft, extremely comfortable, ultra thin
Textured finger tips for good grip
Chemical resistance to petroleum based chemicals
Beaded cuff for extra strength when donning
Ambidextrous design and for single use, non sterile
- RS Stock No. 2352909
- Mfr. Part No. 41132
1 Box of 100
$44.30
- RS Stock No. 2352897
- Mfr. Part No. 41095
1 Box of 100
$49.15
- RS Stock No. 2352896
- Mfr. Part No. 41094
1 Box of 100
$47.01
- RS Stock No. 2352882
- Mfr. Part No. 41063
1 Box of 100
$25.06
Related links
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Cobalt Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack












