SW PowerForm Green Teal Nitrile Disposable Gloves Food Safe, Size L

Subtotal (1 box of 100 units)*

$43.87

(exc. GST)

$50.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$43.87$0.439

*price indicative

RS Stock No.:
251-6190
Mfr. Part No.:
N200364
Brand:
SW
Find similar products by selecting one or more attributes.
Select all

Brand

SW

Product Type

Disposable Gloves

Size

L

Material

Nitrile

Colour

Teal

Sub Type

Powder Free

Powdered

No

Number of Gloves

100

Series

PowerForm Green

Food Safe

Yes

Standards/Approvals

EN420

RoHS Status: Exempt

COO (Country of Origin):
CN
The SW powder free biodegradable single use glove having size L. The glove combines maximum comfort and control with high quality construction and high performance protection. It is fully textured for excellent wet and dry grip.

Touchscreen compatible

Silicone free

Tear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy