SW PowerForm Green Teal Nitrile Disposable Gloves Food Safe, Size S
- RS Stock No.:
- 251-6188
- Mfr. Part No.:
- N200362
- Brand:
- SW
Subtotal (100 units, in boxes of 100)*
$46.17
(exc. GST)
$53.10
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $46.17 | $0.462 |
*price indicative
- RS Stock No.:
- 251-6188
- Mfr. Part No.:
- N200362
- Brand:
- SW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SW | |
| Size | S | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Teal | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | PowerForm Green | |
| Food Safe | Yes | |
| Length | 9.5in | |
| Standards/Approvals | EN ISO 374-5, EN 420-2003, REACH EU 1907/2006, FDA 21 CFR 177.2600, EU 2016/425 CAT III COMPLEX DESIGN | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand SW | ||
Size S | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Teal | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Series PowerForm Green | ||
Food Safe Yes | ||
Length 9.5in | ||
Standards/Approvals EN ISO 374-5, EN 420-2003, REACH EU 1907/2006, FDA 21 CFR 177.2600, EU 2016/425 CAT III COMPLEX DESIGN | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SW powder free biodegradable single use glove having size S. The glove combines maximum comfort and control with high quality construction and high performance protection. It is fully textured for excellent wet and dry grip.
Touchscreen compatible
Silicone free
Tear resistant
Related links
- SW PowerForm Green Teal Nitrile Disposable Gloves 100 per Pack
- SW PowerForm Green Teal Nitrile Disposable Gloves 100 per Pack
- SW PowerForm Green Teal Nitrile Disposable Gloves 100 per Pack
- SW PowerForm Green Teal Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 50 per Pack
- Skytec TEAL Green Nitrile Disposable Gloves 20 per Pack
- Skytec TEAL Green Nitrile Disposable Gloves 100 per Pack
