SW Black Nitrile Disposable Gloves Food Safe, Size S

Subtotal (1 box of 50 units)*

$77.53

(exc. GST)

$89.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$77.53$1.551

*price indicative

RS Stock No.:
251-6193
Mfr. Part No.:
N660882
Brand:
SW
Find similar products by selecting one or more attributes.
Select all

Brand

SW

Product Type

Disposable Gloves

Size

S

Material

Nitrile

Colour

Black

Sub Type

Absorbent-Lined Nitrile Examination Gloves

Powdered

No

Number of Gloves

50

Food Safe

Yes

Standards/Approvals

ANSI/EN Level 3 abrasion resistance, FDA 21 CFR 177.2600, TGA LISTED (ARTG 334926), EN 420:2003, EU 2016/425, ANSI/ISEA 105-2016 CAT III COMPLEX DESIGN, REACH EU 1907/2006

Length

280mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The SW powder free nitrile examination glove having size S. The glove combines sweat management and unprecedented strength to deliver ultimate comfort and performance. It is fully textured for excellent grip.

Optimal thickness

SHA dermatogically approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy