SW Black Nitrile Rubber Disposable Gloves Food Safe, Size 2XL
- RS Stock No.:
- 251-6198
- Mfr. Part No.:
- N660886
- Brand:
- SW
Subtotal (1 box of 50 units)*
$75.27
(exc. GST)
$86.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $75.27 | $1.505 |
*price indicative
- RS Stock No.:
- 251-6198
- Mfr. Part No.:
- N660886
- Brand:
- SW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SW | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Sub Type | Powder Free | |
| Number of Gloves | 50 | |
| Food Safe | Yes | |
| Standards/Approvals | EN420 | |
| Select all | ||
|---|---|---|
Brand SW | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
Sub Type Powder Free | ||
Number of Gloves 50 | ||
Food Safe Yes | ||
Standards/Approvals EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SW powder free nitrile examination glove having size 2XL. The glove combines sweat management and unprecedented strength to deliver ultimate comfort and performance. It is fully textured for excellent grip.
Optimal thickness
SHA dermatogically approved
Related links
- SW Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 50 per Pack
- SW Black Nitrile Disposable Gloves 50 per Pack
- SW Black Nitrile Disposable Gloves 50 per Pack
- SW Black Nitrile Disposable Gloves 50 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
