SW Black Nitrile Disposable Gloves, Size M

Subtotal (1 box of 100 units)*

$60.80

(exc. GST)

$69.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$60.80$0.608

*price indicative

RS Stock No.:
251-6200
Mfr. Part No.:
N716883
Brand:
SW
Find similar products by selecting one or more attributes.
Select all

Brand

SW

Product Type

Disposable Gloves

Size

M

Material

Nitrile

Colour

Black

Sub Type

Powder Free

Powdered

No

Number of Gloves

100

Standards/Approvals

EN420

RoHS Status: Exempt

COO (Country of Origin):
CN
The SW powder free biodegradable nitrile examination glove having size M. The glove combines performance, durability and tactile sensitivity for critical task. It is fully textured for excellent wet and dry grip.

Touchscreen compatible

Silicone free

Tear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy