SW Black Nitrile Disposable Gloves, Size XL
- RS Stock No.:
- 251-6202
- Mfr. Part No.:
- N716885
- Brand:
- SW
Subtotal (1 box of 100 units)*
$55.13
(exc. GST)
$63.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $55.13 | $0.551 |
*price indicative
- RS Stock No.:
- 251-6202
- Mfr. Part No.:
- N716885
- Brand:
- SW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SW | |
| Product Type | Disposable Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | Black | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Standards/Approvals | EN420 | |
| Select all | ||
|---|---|---|
Brand SW | ||
Product Type Disposable Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour Black | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Standards/Approvals EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SW powder free biodegradable nitrile examination glove having size XL. The glove combines performance, durability and tactile sensitivity for critical task. It is fully textured for excellent wet and dry grip.
Touchscreen compatible
Silicone free
Tear resistant
Related links
- SW Black Nitrile Disposable Gloves 50 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- SW Black Nitrile Disposable Gloves 100 per Pack
- RS PRO Black Nitrile Disposable Gloves 100 per Pack
- Unigloves GM009 Black Nitrile Disposable Gloves 100 per Pack
- Skytec TX630 Black Nitrile Disposable Gloves 100 per Pack
