Eaton xComfort ECO Distribution Board Enclosure, ABS, 5 Way
- RS Stock No.:
- 257-831
- Mfr. Part No.:
- 280352 BC-U-1/5-ECO
- Brand:
- Eaton
Subtotal (1 unit)*
$69.22
(exc. GST)
$79.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.22 |
*price indicative
- RS Stock No.:
- 257-831
- Mfr. Part No.:
- 280352 BC-U-1/5-ECO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 5 | |
| Range | xComfort | |
| Colour | White | |
| Mount Type | DIN Rail | |
| Series | ECO | |
| Supply Voltage | 400V ac | |
| External Depth | 173mm | |
| IP Rating | IP40 | |
| External Height | 110mm | |
| Material | ABS | |
| External Width | 124mm | |
| Standards/Approvals | EN 608, RoHS | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 5 | ||
Range xComfort | ||
Colour White | ||
Mount Type DIN Rail | ||
Series ECO | ||
Supply Voltage 400V ac | ||
External Depth 173mm | ||
IP Rating IP40 | ||
External Height 110mm | ||
Material ABS | ||
External Width 124mm | ||
Standards/Approvals EN 608, RoHS | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Final Distribution Board is an innovative solution designed for effective electrical distribution in indoor environments. This compact distribution board features a flush mounting design, accommodating five modular units while ensuring an IP40 protection rating for enhanced safety and durability. Ideal for a range of installation sites, it combines functionality with ease of use, making it suitable for professional electricians and DIY enthusiasts alike.
Five modular unit spaces for versatile configuration
Robust plastic housing that ensures long lasting durability
Suitable for indoor applications ensuring reliable performance in various settings
Equipped with screw terminals for secure electrical connections
Mechanical impact resistance rated at IK05 for added reliability
Designed to accommodate various installation methods including plaster and DIN rail
- RS Stock No. 0257090
- Mfr. Part No. 281649 BC-O-1/5-TW-ECO
Each
$69.22
- RS Stock No. 0256886
- Mfr. Part No. 281690 BC-O-1/8-TW-ECO
Each
$109.10
- RS Stock No. 0258474
- Mfr. Part No. 280345 BC-O-1/5-ECO
Each
$70.56
- RS Stock No. 0256889
- Mfr. Part No. 281696 BC-U-1/5-TW-ECO
Each
$69.22
Related links
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way











