Schneider Electric Lockable Acti9 Acti 9 3 Phase Distribution Board, 160A, Steel, 48 Way
- RS Stock No.:
- 230-6674
- Mfr. Part No.:
- A9HC48S160
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,097.26
(exc. GST)
$2,411.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,097.26 |
*price indicative
- RS Stock No.:
- 230-6674
- Mfr. Part No.:
- A9HC48S160
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 48 | |
| Electrical Phase | 3 | |
| Current Rating | 160A | |
| Range | Acti9 | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Series | Acti 9 | |
| Colour | White | |
| External Depth | 150mm | |
| IP Rating | IP40 | |
| Material | Steel | |
| External Height | 1.03m | |
| External Width | 480mm | |
| Standards/Approvals | AS/NZS 61439-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 48 | ||
Electrical Phase 3 | ||
Current Rating 160A | ||
Range Acti9 | ||
Lockable Yes | ||
Mount Type Surface | ||
Series Acti 9 | ||
Colour White | ||
External Depth 150mm | ||
IP Rating IP40 | ||
Material Steel | ||
External Height 1.03m | ||
External Width 480mm | ||
Standards/Approvals AS/NZS 61439-3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric acti9 distribution board has white colour. It has 1024 x 470 x140 mm dimension.
Surface mounting
IP40 degree of protection
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 160A 48 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 48 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 18 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 30 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 12 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 108 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 24 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 36 Way
