Schneider Electric Lockable SWBD SWBD 3 Phase Distribution Board, 250A, Steel, 36 Way

Subtotal (1 unit)*

$5,205.92

(exc. GST)

$5,986.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,205.92

*price indicative

RS Stock No.:
230-6813
Mfr. Part No.:
MD236D32
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

36

Electrical Phase

3

Current Rating

250A

Range

SWBD

Lockable

Yes

Pole Configuration

3P+N

Series

SWBD

Colour

Grey

Mount Type

Surface

External Depth

225mm

IP Rating

IP42

External Height

1m

External Width

580mm

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
AU
The Schneider Electric distribution board SWBD MB has a 36 pole. Rated current is 250A.Mounting method is surface mounting.

IP Protection class IP56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy