Durable Dark Blue Document Sleeve Document Pocket

N

Subtotal (50 units, in boxes of 50)*

$175.83

(exc. GST)

$202.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$175.83$3.517

*price indicative

RS Stock No.:
907-824
Mfr. Part No.:
172107
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Sub Type

Document Sleeve

Product Type

Document Pocket

Colour

Dark Blue

Material

Hard Plastic

Sheet Size

A6

Depth

24mm

Height

215mm

Number of Pockets

1

Width

168mm

Standards/Approvals

ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
DE
The Durable document sleeve designed specifically for A6 landscape format, featuring a robust fold that allows easy hanging over various containers, making it an Ideal solution for organising documents in any setting.

Sturdy fold for easy hanging over boxes and containers

Coloured rear foil crafted from Durable hard plastic

Compatible with scanners for efficient scanning of documents

Quick exchange of inserts for seamless updates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy