Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- RS Stock No.:
- 330-665
- Mfr. Part No.:
- 420151
- Brand:
- Elesa
Subtotal (1 pack of 5 units)*
$70.36
(exc. GST)
$80.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $70.36 | $14.072 |
*price indicative
- RS Stock No.:
- 330-665
- Mfr. Part No.:
- 420151
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Spring Loaded | No | |
| Adjustable | Yes | |
| Latch Type | Toggle Latch | |
| Dimensions | 88 x 48.5 x 26mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Spring Loaded No | ||
Adjustable Yes | ||
Latch Type Toggle Latch | ||
Dimensions 88 x 48.5 x 26mm | ||
- COO (Country of Origin):
- IT
The Elesa Zinc plated steel Adjustable hook clamps are versatile fastening devices commonly used in industrial applications to securely hold workpieces during processes like welding, machining, or assembly. They are designed to accommodate various workpiece sizes and shapes, providing flexibility and reliability in clamping operations.
RoHS compliant
Related links
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Frigerio Ettore Steel Toggle Latch, 88 x 48.5 x 25mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel Toggle Latch, 140 x 16 x 27mm
- Elesa Stainless Steel No Toggle Latch, 88 x 26 x 48.5mm
- Elesa Zinc Plated Steel No 61.5 x 12.5 x 37mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 66 x 17.5 x 22mm
