Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- RS Stock No.:
- 330-765
- Mfr. Part No.:
- 420093
- Brand:
- Elesa
Subtotal (1 pack of 50 units)*
$150.04
(exc. GST)
$172.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $150.04 | $3.001 |
*price indicative
- RS Stock No.:
- 330-765
- Mfr. Part No.:
- 420093
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 52 x 33 x 17.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 52 x 33 x 17.5mm | ||
- COO (Country of Origin):
- IT
The Elesa Hook clamps are versatile fastening components designed for secure closure and positioning in various industrial applications. This standard version are made from zinc plated steel, offering a balance of strength and corrosion resistance.
RoHS compliant
Adjustable hook clamp
Adjustable hook clamp
Related links
- Elesa Stainless Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel No Toggle Latch, 52 x 12 x 33mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel Toggle Latch, 140 x 16 x 27mm
- Elesa Zinc Plated Steel No 61.5 x 12.5 x 37mm
- Elesa Zinc Plated Steel No Toggle Latch, 66 x 17.5 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
