Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm

Subtotal (1 pack of 5 units)*

$77.36

(exc. GST)

$88.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$77.36$15.472

*price indicative

RS Stock No.:
330-804
Mfr. Part No.:
420103
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Zinc Plated Steel

Finish

Zinc

Lockable

No

Spring Loaded

No

Adjustable

Yes

Latch Type

Toggle Latch

Dimensions

288 x 18 x 52mm

COO (Country of Origin):
IT
The Elesa ​Zinc plated steel hook clamps are essential fastening components in industrial applications, offering a balance of strength and corrosion resistance. For environments requiring enhanced corrosion resistance, nickel plated steel variants are available, providing superior durability. Customization options include catch brackets in various shapes and finishes, allowing for tailored solutions to meet specific application needs. These special executions ensure that hook clamps can be adapted to diverse operational requirements, enhancing their versatility and performance across different settings.​

RoHS compliant
Adjustable hook clamp

Related links