Elesa Zinc Plated Steel No Toggle Latch, 125.5 x 26 x 52mm
- RS Stock No.:
- 330-704
- Mfr. Part No.:
- 420141
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$60.16
(exc. GST)
$69.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $60.16 | $6.016 |
*price indicative
- RS Stock No.:
- 330-704
- Mfr. Part No.:
- 420141
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 125.5 x 26 x 52mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 125.5 x 26 x 52mm | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable hook clamps are versatile fastening components used across various industries for securely holding workpieces during operations like welding, machining, or assembly. Manufacturers offer these clamps in zinc plated steel as standard, providing a balance of strength and corrosion resistance.
RoHS compliant
Related links
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel Toggle Latch, 140 x 16 x 27mm
- Elesa Zinc Plated Steel No 61.5 x 12.5 x 37mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 66 x 17.5 x 22mm
- Elesa Zinc Plated Steel No Toggle Latch, 285 x 45.5 x 23mm
