Elesa Zinc Plated Steel No Toggle Latch, 66 x 17.5 x 22mm
- RS Stock No.:
- 330-816
- Mfr. Part No.:
- 420181
- Brand:
- Elesa
Subtotal (1 pack of 50 units)*
$156.48
(exc. GST)
$179.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $156.48 | $3.13 |
*price indicative
- RS Stock No.:
- 330-816
- Mfr. Part No.:
- 420181
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 66 x 17.5 x 22mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 66 x 17.5 x 22mm | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable hook clamps made from zinc plated steel are essential components in various industrial applications, providing secure fastening solutions for workpieces.
RoHS compliant
Related links
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
- Phoenix Contact 5 6.5 x 17.5 x 30mm
- Southco Stainless Steel Compression Latch, 58.7 x 17.5 x 35mm
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel Lockable Compression Latch, 33.5 x 30 x 50.5mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
- Elesa Zinc Plated Steel No Toggle Latch, 285 x 45.5 x 23mm
