Elesa Zinc Plated Steel Lockable Compression Latch, 33.5 x 30 x 50.5mm
- RS Stock No.:
- 330-670
- Mfr. Part No.:
- 421233
- Brand:
- Elesa
Subtotal (1 unit)*
$26.25
(exc. GST)
$30.19
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $26.25 |
*price indicative
- RS Stock No.:
- 330-670
- Mfr. Part No.:
- 421233
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Lockable | Yes | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Compression Latch | |
| Dimensions | 33.5 x 30 x 50.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Lockable Yes | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Compression Latch | ||
Dimensions 33.5 x 30 x 50.5mm | ||
- COO (Country of Origin):
- IT
The Elesa Compression latches with padlock holes are designed to secure doors and panels subjected to strong vibrations. These latches feature a key type knob, rotor, and stator made from nickel plated zinc alloy, ensuring durability and corrosion resistance. The M19x1 brass nut, zinc plated steel toothed washer, and NBR rubber packing ring contribute to a tight seal and reliable compression.
RoHS compliant
Suitable for applications on cabinets or doors subject to strong vibrations
Lever rotation is only possible through the knob compression
Suitable for applications on cabinets or doors subject to strong vibrations
Lever rotation is only possible through the knob compression
Related links
- Elesa Zinc Plated Steel Lockable Compression Latch, 33.5 x 30 x 47mm
- Elesa PA Lockable Compression Latch, 35 x 30 x 52mm
- Elesa PA Lockable Compression Latch, 31 x 30 x 52mm
- Elesa PA Lockable Compression Latch, 29 x 30 x 52mm
- Elesa PA Lockable Compression Latch, 43 x 30 x 52mm
- Elesa Zinc Plated Steel Toggle Latch, 88 x 48.5 x 26mm
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
