Elesa Stainless Steel No Toggle Latch, 288 x 52 x 18mm

Subtotal (1 pack of 5 units)*

$111.08

(exc. GST)

$127.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$111.08$22.216

*price indicative

RS Stock No.:
330-811
Mfr. Part No.:
420102
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Stainless Steel

Lockable

No

Spring Loaded

No

Adjustable

Yes

Latch Type

Toggle Latch

Dimensions

288 x 52 x 18mm

COO (Country of Origin):
IT
The Elesa ​AISI 304 stainless steel hook clamps are durable fastening components commonly used in industrial applications. For example, WDS Components offers the 4097 series made from Stainless Steel BS 304 S15, providing various sizes to suit different needs. Additionally, manufacturers like GOOD HAND provide a range of stainless steel hook clamps, emphasizing quality and reliability. Special executions, such as unplated or nickel plated steel versions, and custom-shaped catch brackets, are available upon request to meet specific application requirements.

RoHS compliant
Adjustable hook clamp

Related links