Elesa Stainless Steel No Toggle Latch, 57 x 14 x 12mm
- RS Stock No.:
- 330-775
- Mfr. Part No.:
- 420242
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$137.83
(exc. GST)
$158.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $137.83 | $13.783 |
*price indicative
- RS Stock No.:
- 330-775
- Mfr. Part No.:
- 420242
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Stainless Steel | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 57 x 14 x 12mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Stainless Steel | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 57 x 14 x 12mm | ||
- COO (Country of Origin):
- IT
The Elesa AISI 304 stainless steel Hook clamps are essential fastening components in various industrial applications, offering excellent corrosion resistance and durability.
RoHS compliant
Catch brackets in different shapes and finishes on request
Catch brackets in different shapes and finishes on request
Related links
- Elesa Zinc Plated Steel No Toggle Latch, 57 x 12 x 23mm
- Elesa Stainless Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Stainless Steel No Toggle Latch, 288 x 52 x 18mm
- Elesa Stainless Steel No Toggle Latch, 88 x 26 x 48.5mm
- Elesa Stainless Steel No Toggle Latch, 90 x 17 x 17mm
- Elesa Stainless Steel No Toggle Latch, 115 x 28 x 17mm
- Southco Swell Latch, 57 x 19 x 96.6mm
- Elesa Stainless Steel Toggle Latch, 140 x 25.5 x 27mm
