Elesa Stainless Steel No Toggle Latch, 288 x 52 x 22mm
- RS Stock No.:
- 330-772
- Mfr. Part No.:
- 420104
- Brand:
- Elesa
Subtotal (1 pack of 5 units)*
$178.33
(exc. GST)
$205.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $178.33 | $35.666 |
*price indicative
- RS Stock No.:
- 330-772
- Mfr. Part No.:
- 420104
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Stainless Steel | |
| Lockable | No | |
| Spring Loaded | No | |
| Adjustable | Yes | |
| Latch Type | Toggle Latch | |
| Dimensions | 288 x 52 x 22mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Stainless Steel | ||
Lockable No | ||
Spring Loaded No | ||
Adjustable Yes | ||
Latch Type Toggle Latch | ||
Dimensions 288 x 52 x 22mm | ||
- COO (Country of Origin):
- IT
The Elesa AISI 304 stainless steel hook clamps are durable fastening components commonly used in industrial applications. For example, WDS Components offers the 4097 series made from Stainless Steel BS 304 S15, providing various sizes to suit different needs. Additionally, manufacturers like GOOD HAND provide a range of stainless steel hook clamps, emphasizing quality and reliability. Special executions, such as unplated or nickel plated steel versions, and custom-shaped catch brackets, are available upon request to meet specific application requirements.
RoHS compliant
Adjustable hook clamp
Adjustable hook clamp
Related links
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Stainless Steel No Toggle Latch, 288 x 52 x 18mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
- Elesa Stainless Steel No Toggle Latch, 57 x 14 x 12mm
- Elesa Stainless Steel No Toggle Latch, 88 x 26 x 48.5mm
- Elesa Stainless Steel No Toggle Latch, 90 x 17 x 17mm
- Elesa Stainless Steel No Toggle Latch, 115 x 28 x 17mm
- Elesa Zinc Plated Steel No Toggle Latch, 52 x 12 x 33mm
